Fujikura 3106A 14S 6S/C Cable Socket 13A Tin-Plated Aligned Solder Cups

Image Representative of Range

Fujikura 3106A 14S 6S/C Cable Socket 13A Tin-Plated Aligned Solder Cups

MPN
3106A 14S 6S/C
Brand
Fujikura
EAN-13
2050000251979
Order Code
11-8920
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.84
10+ £19.33
100+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Fujikura 3106A 14S 6S/C is a cable socket with a nominal current capacity of 13 A and is part of the DDK round connectors range. Its design is suitable for use in components and connectors where reliable electrical connections are essential. This cable socket is typically applied in environments requiring robust and secure connections, such as industrial or commercial electrical systems.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Connection Soldering
Connector Type Socket, straight
Contact Material Ag
Dimensions (Kabeleingang-Ø x L x ØQ x ØV) 7,90 x 37 x 29 x 3/4 - 20 mm
IP Rating IP67 (when connected)
Material Aluminium
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 13A
Nominal Voltage 200V
Number of pins 6
Seal Screw locking with UN
Series DMS
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot