Fujikura 3106A 14S 2S/C Cable Socket 13A for DMS 3102A Device Plugs

Image Representative of Range

Fujikura 3106A 14S 2S/C Cable Socket 13A for DMS 3102A Device Plugs

MPN
3106A 14S 2S/C
Brand
Fujikura
EAN-13
2050000251887
Order Code
11-8918
Country of Origin
Japan
View Full Product Range (3)

Discontinued


The Fujikura 3106A 14S 2S/C cable socket, with a nominal current rating of 13 A, is manufactured by DDK. This round, male connector features dimensions of 7.90x37x29mm and is suitable for robust electrical connections. It is commonly used in industrial settings for reliable power distribution.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Connection Soldering
Connector Type Socket, straight
Contact Material Ag
Dimensions (Kabeleingang-Ø x L x ØQ x ØV) 7,90 x 37 x 29 x 3/4 - 20 mm
IP Rating IP67 (when connected)
Material Aluminium
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 13A
Nominal Voltage 200V
Number of pins 4
Seal Screw locking with UN
Series DMS
Temperature Range -55 - +125°C

Trustpilot