FTCAP 9721-A EMI filter 250 V AC

MPN
9721-A / 1020017
Brand
FTCAP
EAN-13
2050009884666
Order Code
18-9655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FTCAP 9721-A / 1020017, is a high-performance EMI (Electromagnetic Interference) filter designed to handle voltages up to 250 V AC, suitable for single-unit applications. With its robust construction, this line filter effectively suppresses conducted interference, optimizing the functionality and reliability of electronic equipment. It is engineered for use in various demanding environments, including industrial automation, power supplies, and telecommunications systems, where precise EMI management is crucial to maintain compliance with international standards and enhance device performance. This product represents an advancement in product offerings from FTCAP, providing a dependable solution for engineers seeking efficient noise reduction in AC power lines.
Capacitance 220nF
Type EMI filter
Current Rating N/A
Connection Braid
Content 1
Nominal Voltage 250V AC
Resistance 100Ω

Reviews

Be the first to submit a review

Trustpilot