Fristom 95402 Rear fog lamp Open cable ends 12/24 V DC Vehicle Lighting

MPN
95402
Brand
Fristom
EAN-13
5907556014084
Order Code
18-9503
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fristom 95402 Rear Fog Lamp is a high-quality lighting component designed for vehicle applications, providing efficient illumination with its FT-400 LED technology. This rear fog lamp operates on a versatile voltage range of 12/24 V DC, making it suitable for various vehicles, including caravans, camper trailers, car trailers, and heavy goods vehicles. The open cable ends facilitate easy integration into existing vehicle lighting systems, ensuring adaptability and convenience for engineers during installation. Commonly used in automotive and transport industries, this lamp enhances visibility and safety in adverse weather conditions, adhering to demanding performance requirements for car and truck accessories.
Type Rear fog lamp
Bulb Type LED (monochrome)
Connector Open cable ends
Content 1
Depth 34mm
Dimensions (W x H x D) 75 x 95 x 34 mm
ECE Type approval Labels E9, R10
Function Rear fog lamp
Height 95mm
Mounting site rear
Product Type Rear fog lamp
Width 75mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot