Fristom 95211 Strobe light FT-210 LED Orange 12V DC/24V DC/36V DC

MPN
95211
Brand
Fristom
EAN-13
5907556013872
Order Code
18-9502
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.93 £26.29
10+ £25.05
50+ £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fristom 95211, also known as the FT-210 LED, is a strobe light designed to provide a reliable and efficient warning signal in various engineering applications. This flashing beacon emits an orange light, ensuring visibility in diverse atmospheric conditions. It operates across a versatile voltage range of 12V DC, 24V DC, and 36V DC, making it suitable for use in a wide array of vehicles and equipment, including construction machinery and emergency services vehicles. Designed with energy-efficient LED technology, the FT-210 offers a long service life and reduces maintenance needs compared to traditional incandescent warning lights. The product is a robust choice for engineers seeking dependable safety solutions in both static and mobile environments.
Type Strobe light
Bulb Type LED (monochrome)
Colour Orange
Connector Open cable ends
Content 1
Depth 19mm
Dimensions (W x H x D) 84.2 x 28.2 x 19 mm
Height 28.2mm
Illumination Colours Orange
Power Supply Type via in-car outlet
Product Type Strobe light
Weight 44g
Width 84.2mm

Reviews

Be the first to submit a review

Trustpilot