Fristom 95200 Strobe light FT-200 LED Orange Recess-mount 12/24/36 V

MPN
95200
Brand
Fristom
EAN-13
5907556012516
Order Code
18-9500
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.49 £33.78
10+ £32.60
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Fristom's 95200 Strobe Light, the FT-200 LED, is a high-performance lighting solution designed for versatility in professional environments. This robust light features an orange lens and is engineered for recess-mounting, making it an optimal choice for installations requiring a streamlined appearance. It operates on 12, 24, or 36 volts, allowing compatibility with a wide range of electrical systems. The FT-200 LED is particularly suited for use in automotive, industrial, and emergency vehicles, where reliable and visible signalling is critical. Its durable construction ensures reliable operation under demanding conditions, with efficient LED technology providing long-lasting and energy-efficient illumination.
Type Strobe light
Bulb Type LED (monochrome)
Colour Acrylic glass (clear)
Connector Open cable ends
Content 1
Depth 20mm
Dimensions (W x H x D) 120 x 28 x 20 mm
Fastening method Recess-mount
Height 28mm
Illumination Colours Orange
Power Supply Type via in-car outlet
Product Type Strobe light
Weight 138g
Width 120mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot