Fristom 95037 Working light LED 12V/24V 1800lm 6000K 100x100x75mm

MPN
95037
Brand
Fristom
EAN-13
4016138980608
Order Code
18-9496
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Fristom 95037 is an advanced LED work light designed for versatile applications in both 12V and 24V vehicle systems, delivering a luminous flux of 1800 lumens at a colour temperature of 6000K. Measuring 100x100x75mm, this robust unit provides reliable illumination for off-road conditions, serving as a powerful additional headlight or searchlight. Engineered for high-performance environments, the FT-036 LED MAG M30 model offers exceptional visibility and reinforces safety in various settings, including construction vehicles, agricultural machinery, and off-road vehicles. Designed for durability and efficiency, this product is adept for roles requiring intense brightness and durability in challenging conditions.
Type Working light
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 75mm
Design Type Rectangular
Dimensions (W x H x D) 100 x 100 x 75 mm
Fastening method Magnetic base
Height 100mm
LEDs 9
Lenses for Wide angle close range illumination
Light intensity 1544cd
Power 13.5W
Product Type Working light
Total luminous flux 1800lm
Weight 1245g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot