Fristom 90380 FT-036 LED Work Light 2800 lm 6000 K 100x123x64mm 12V/24V/36V

MPN
90380
Brand
Fristom
EAN-13
4016139141879
Order Code
18-9495
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Fristom 90380, FT-036 LED Work Light, is a robust lighting solution featuring an aluminium housing that provides durability and efficient heat dissipation. The unit delivers a luminous output of 2800 lumens with a colour temperature of 6000 K, making it suitable for a variety of demanding environments. Measuring 100 mm by 123 mm by 64 mm, it is designed for use with 12V, 24V, or 36V electrical systems, offering versatility across numerous vehicular and industrial applications. Commonly employed as an off-road headlight, searchlight, or as additional lighting in construction and agricultural machinery, it ensures consistent high-beam performance under challenging conditions. Engineers may also utilise this LED work light in environments requiring extra visibility and resilience, such as tunnelling and mining operations.
Type Working light
Bulb Type LED (monochrome)
Colour Blue
Colour Temperature 6000K
Depth 64mm
Design Type Rectangular
Dimensions (W x H x D) 100 x 123 x 64 mm
Fastening method Screw mount
Height 123mm
LEDs 9
Lenses for Long range illumination
Power 38W
Product Type Working light
Total luminous flux 2800lm
Weight 780g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot