Fristom 90047 End marker light Open cable ends 12 V/24 V Orange Transparent

MPN
90047
Brand
Fristom
EAN-13
4016139140797
Order Code
18-9492
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Fristom's 90047 end marker light, also known by the alternate description 1487659 and FT-045 Z LED, is designed for vehicle lighting applications, specifically for use in caravans, camper trailers, trailers, and car trailers. This light operates effectively within a voltage range of 12 V to 24 V, ensuring compatibility with a variety of vehicular electrical systems. It features open cable ends for versatile installation, allowing it to be seamlessly integrated into existing setups. The product is constructed with an orange transparent lens, providing high visibility and durability suitable for both heavy goods vehicles and car accessories. Engineers may find this end marker light particularly advantageous in applications where reliability and robust performance are critical, such as in trucks and other commercial vehicles.
Type End outline marker
Bulb Type LED (monochrome)
Colour Orange
Connector Open cable ends
Content 1
Depth 22mm
Dimensions (W x H x D) 110 x 31 x 22 mm
Function Marker
Height 31mm
Mounting site lateral
Product Type End outline marker
Width 110mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot