Easter Opening Hours and Delivery Dates here

Friedland D421e Evo-100 Wire Free White Plug In Chime Kit

Order Code:

23-5725

Brand: Friedland MPN: D421E

Discontinued


The Friedland EVO 100m additional wireless plug-in door bell chime kit (D421E C) can be used throughout the home and garden. The wireless plug-in door chime unit operates up to 100m away from a doorbell push. The door chime is in a white colour.
  • Plug–In wireless door chime
  • Door Chime range up to 100m from doorbell push
  • 3 CD quality door chime sounds
  • Up to 2 Friedland Bell Pushes can be fitted (front and rear doors)
  • Different doorbell chime sounds can be set to each bell push
  • Easy installation with no wiring required
  • Upgrade your existing wired doorbell push with a converter (D471)
  • Easy installation, use throughout the Home
  • Plugs into a British 13A indoor socket (220–240V)
  • Colour: White
  • Chimes: choice of 3 CD quality chime sounds
  • Sound Level: 72dB @ 1M
  • Dimensions: 110 x 75 x 75mm
Dimensions 110 x 75 x 75mm

Trustpilot