Freescale USBMULTILINKBDME USB HCS08/HCS12 Multilink Rev. C

MPN
USBMULTILINKBDME
Brand
Freescale
Order Code
59-4259

Discontinued


P&E’s USB HCS08/HCS12 MULTILINK Interface provides access to the Background Debug Mode (BDM) on Freescale’s RS08, HCS08, HC12 and HCS12 microcontrollers. It is the hardware interface between a USB port on a Windows 2000 or XP machine and the standard 6-pin “Berg” debug connector on the target. By using the USB HCS08/HCS12 MULTILINK, the user can take advantage of the background debug mode to halt normal processor execution and use a PC to control the processor.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS RS08
  • Technology (Microcontroller): Debugger/Programmer
  • Tool type: Debugger/Programmer
  • Type: USBMULTILINKBDME

For more information, please refer to the manufacturer's Safety Data Sheet.
Tool type Debugger/Programmer
Type USBMULTILINKBDME

Trustpilot