Freescale TWR-MEM Tower System Memory Module

MPN
TWR-MEM
Brand
Freescale
Order Code
59-4308

Discontinued


The TWR-MEM module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. It features 1 MB serial flash, 512 KB MRAM, an SD card slot for memory expansion or SDIO modules, a programmable CPLD and a compact flash interface (via CPLD).
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS RS08
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Expansion Board
  • Type: TWR-MEM

For more information, please refer to the manufacturer's Safety Data Sheet.
Type TWR-MEM

Trustpilot