Freescale TRK-MPC5634M Automotive Powertrain and Precision Timed Industrial Appl

MPN
TRK-MPC5634M
Brand
Freescale
Order Code
59-4303

Discontinued


The TRK-MPC5634M board is part of the Freescale StarterTRAK series, a development platform that enables rapid prototyping and tool re-use. It features a TRK-MPC5634M series microcontroller in a 144-pin LQFP package. Besides, it offers an on-board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller and an MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver and LIN 2.0 interface.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS Qorivva MPC56
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Tool
  • Type: TRK-MPC5634M

For more information, please refer to the manufacturer's Safety Data Sheet.
Type TRK-MPC5634M

Trustpilot