Freescale MPC8306VMADDCA Low-Power PowerQUICC II Pro Processor

Freescale MPC8306VMADDCA Low-Power PowerQUICC II Pro Processor

MPN
MPC8306VMADDCA
Brand
Freescale
Order Code
59-6835

Discontinued


Freescales PowerQUICC II Pro family of processors have long established themselves as the premier cost-effective communications processors in the market, widely used in networking, I/O control processing and intelligent NIC applications. The MPC830x family extends current PowerQUICC offerings into entry level industrial applications by improving price-to-performance ratio, increasing industrial functionality, and enhancing interface efficiencies.
  • E300 core running up to 266MHz
  • DDR2 @ 266MHz
  • QUICC engine running up to 200MHz: 2x HDLC/TDM
  • 3x 10/100 or 2x 10/100 w/IEEE 1588 v2 (MPC8306 only)
  • eSDHC (boot from eSDHC support on MPC8306 only)
  • 4x UART
  • Local bus (boot from NOR/NAND Flash memory support)
  • 0.95W typical at 266MHz e300 core/200MHz QUICC engine (maximum = 1.28W)
  • 369 pin 19 x 19mm MAPBGA package
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 10 years after launch
  • USB 2.0
  • 4x CAN (MPC8306 only)

PowerQUICC, Power Arch SoC, 266MHz, DDR2, HDLC, TDM, Enet, USB, CAN, 0 to 105C, Rev 1.1

Trustpilot