Freescale MKL05Z32VLC4 Kinetis KL0 - 48 MHz Entry-Level Ultra Low Power MCU

Freescale MKL05Z32VLC4 Kinetis KL0 - 48 MHz Entry-Level Ultra Low Power MCU

MPN
MKL05Z32VLC4
Brand
Freescale
Order Code
59-7308

Discontinued


Kinetis KL0 - 48 MHz, Entry-Level, Small Form Factor, High Integration, Ultra Low Power Microcontrollers (MCUs)
  • Next-generation 32-bit ARM Cortex-M0+ core
  • 2 x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle fast I/O access port for bit banging & software protocol emulation
  • Ultra-low power, multiple flexible low-power modes
  • Compute clocking option reduces power by placing peripherals in stop mode
  • LPSCI, SPI, I2C, ADC and DAC
  • LP timer and DMA support low-power mode operation without waking up the core
  • Memory: up to 32 KB Flash with 64 byte Flash cache
  • Up to 4 KB RAM
  • 8 KB ROM and built-in boot loader allows for easy Flash upgrades
  • Bit manipulation engine for improved bit handling of peripheral modules
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 4-ch. DMA for peripheral and memory servicing
  • COP guards against clock skew or code runaway for fail-safe applications
  • Mixed-Signal: 12-bit ADC with configurable resolution

Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, QFP 32

Trustpilot