Freescale MCF5249LAG120 Integrated ColdFire Version 2 Microprocessor

MPN
MCF5249LAG120
Brand
Freescale
Order Code
59-7237

Discontinued


The MCF5249 microprocessor delivers a high level of performance for the popular ColdFire V2 core with over 125 (Dhrystone 2.1) MIPS @ 140 MHz and the lowest power consumption (1.3 mW/MHz) on a ColdFire device. The device is ideal for applications requiring significant control processing for file management, data buffering and user interface, as well as signal processing in key markets such as security, gaming, medical and digital audio.
  • 96 KB static random access memory (SRAM)
  • 8 KB instruction cache
  • eMAC
  • Debug module (background and real time)
  • Synchronous dynamic random access memory controller (SDRAM)
  • Integrated peripherals: 4 programmable chip selects
  • 2 independent universal asynchronous receiver and transmitter (UARTs)
  • 2 independent 16-bit timers
  • 2 I²C interfaces
  • 2 independent 6-bit channel
  • Queued serial peripheral interface (QSPI)
  • System integration (phase-lock loop
  • Software watchdog)
  • 4-channel direct memory access (DMA)
  • CD-ROM block decoder/encoder

MCF5249 V2CORE 96KSRAM

Trustpilot