Freescale MC68SEC000AA16 Low Cost 32-Bit Microprocessor

MPN
MC68SEC000AA16
Brand
Freescale
Order Code
59-6916

Discontinued


The industry's lowest cost 32-bit microprocessor, the MC68000 offers an excellent low cost entry point to the M68000 Family. The MC68HC000 is a CMOS version of the original MC68000. The MC68HC001 is also a CMOS version of the original MC68000 with 8-/16-bit selectable data bus. The MC68SEC000 version provides a static, low power implementation consuming only 15.0mA in normal 3.3V operation and 0.5mA in static standby mode.
  • 32-bit data and address registers
  • 16 MByte direct addressing range
  • 56 powerful instructions: memory mapped Input/Output
  • 14 addressing modes
  • 2 MIPS at 20MHz
  • available in 10, 16 & 20MHz speeds (MC68SEC000)

8/16/32 BIT MPU, STATIC

Trustpilot