Freescale CWH-GTP-A2J22-YE CodeWarrior Gigabit TAP Aurora 22 COP/JTAG Adaptor

Order Code:

59-4383

Brand: Freescale MPN: CWH-GTP-A2J22-YE

Discontinued


The Nexus and Power.org standards allow for a 22 pin connector to be installed on embedded systems boards which have all the necessary trace and JTAG debug signals. This adaptor plugs directly into the 22 pin connector and then breaks out the JTAG signals into the standard Freescale 16 pin JTAG COP debugger connection utilized by QorIQ, PQII, PQIII, and PQII Pro product lines.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS Qorivva MPC55
  • Technology (Microcontroller): 32-bit Qorivva MCU with Power Architecture
  • Tool type: adaptor
  • Type: CWH-GTP-A2J22-YE

For more information, please refer to the manufacturer's Safety Data Sheet.
Tool type adaptor
Type CWH-GTP-A2J22-YE

You may also like


Trustpilot