Franzis Verlag 67158 GEOlino Robot Kit: Build Drive Light-Ctl Line-Follower

MPN
67158
EAN-13
4019631671585
Order Code
09-1646
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.28 £25.88
10+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 18/12/2026

The Franzis Verlag 67158 Robot assembly kit allows users to explore the fundamentals of robot technology with easy-to-assemble parts. It features components designed to build a functional robot, making it ideal for educational and hobbyist applications. This GEOlino kit serves as an excellent introduction to basic robotics concepts.
Type Robot Kit
Dim (L x W x H) 9 x 7 x 11 cm
Height 11cm
Length 9cm
Version Assembly kit
Weight 205g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot