Fränkische Rohrwerke 38402002 Co-flex PP-UV Conduit Black 19.5mm 10m

MPN
38402002
EAN-13
4049504054467
Order Code
09-1640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £140.00 £119.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fränkische Rohrwerke Co-flexPP-UV conduit is a 19.5 mm black protective sheathing designed for cable protection. Made to withstand heat and environmental exposure, it is 10 meters long and ideal for organising and bundling cables. This quick fit conduit provides robust protection for various cable installations.
Type Conduit
Colour Black
Length 10m
Material Polyphenylene
Internal Diameter 19.5mm
Diameter 25.5mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot