Fränkische Rohrwerke 26220020 FBY-EL-F 20 mm White Conduit 100 m Lightweight

MPN
26220020
EAN-13
4013960179132
Order Code
09-1637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £67.02 £56.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fränkische Rohrwerke's 26220020 FBY-EL-F 20 ws Conduit is a 100-metre, 14.9 mm white conduit designed for cable protection and bundling. This product is robust and offers quick fit features, making it suitable for efficiently organising and safeguarding electrical wiring. It is commonly used in areas requiring reliable heat protection and robust cable sheathing.
Type Conduit
Colour White
Length 100m
Material Polyolefin
Internal Diameter 14.9mm
Diameter 20mm
Maximum Temperature +90°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot