Fränkische Rohrwerke 20975040 Fasteners Aluminium Distance Clamp M5 x 12

MPN
20975040
EAN-13
4013960176315
Order Code
09-1607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.89 £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Fränkische Rohrwerke manufactures the ASG-E 40, a fastener component designed for securing protective cable jackets. This part is essential for maintaining organisation and safety in cable management systems. It is typically used in electrical installations to protect cables from environmental and mechanical damage.
Type Clamp
Colour Aluminium
Length n/a
Material Aluminium
Internal Diameter 16mm
Diameter 40mm

Reviews

Be the first to submit a review

Trustpilot