Fränkische Rohrwerke 20975025 Aluminium Distance Clamp M5x12 Stainless Steel

MPN
20975025
EAN-13
4013960176292
Order Code
09-1605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Fränkische Rohrwerke manufactures the ASG-E 25 fasteners, designed for securing protective cable jackets. Each unit offers robust and efficient cable management solutions. It is typically used in electrical installations to ensure stable and organised cable routing.
Type Clamp
Colour Aluminium
Length n/a
Material Aluminium
Internal Diameter 16mm
Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot