Fränkische Rohrwerke 20975020 Tcu-E Aluminium Distance Clamp Stainless Steel

MPN
20975020
EAN-13
4013960176285
Order Code
09-1604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Fränkische Rohrwerke manufactures the ASG-E 20, a protective cable jacket fastener designed for securing cables. It is typically used in applications requiring organised and secure cable management. This single fastener provides reliability and protection for cable installations.
Type Clamp
Colour Aluminium
Length n/a
Material Aluminium
Internal Diameter 16mm
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot