Fränkische Rohrwerke 18040040 Cable Cover 1000mm Red PVC-U 1 piece(s)

Order Code:

09-1592

Brand: Fränkische Rohrwerke MPN: 18040040 EAN-13: 4013960016949
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 available to back orderBack-order availability date - 24/04/2026

Fränkische Rohrwerke manufactures the 18040040 protective cable jacket, a red cover designed for durability and protection. This product is typically used to shield cables and enhance the safety of electrical installations. It is ideally suited for both residential and commercial applications, ensuring optimal cable management and safety.
Type Cover
Colour Red
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter 40mm
Height 40mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot