Fränkische 22370025 Clipfix Bracket Polypropylene Grey 1 Piece

MPN
22370025
EAN-13
2050007675129
Order Code
09-1612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

The Fränkische Rohrwerke 22370025 bracket is designed to hold protective cable jackets securely in place. Its robust Clipfix 25 design ensures stable installation in various settings. This bracket is typically used in electrical and construction applications to manage and protect cable systems.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot