Franken HM20 99 Magnet Round Multicolour Ø 24 mm No colour selection 10 pcs

MPN
HM20 99
Brand
Franken
EAN-13
4016946064620
Order Code
18-9472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Franken HM20 99, also known as the Magnetic Clamp, is a set of 10 multicolour round power magnets with a diameter of 24 mm, designated by the identifier 04016946064620. These precision-engineered magnets are designed for superior magnetic clamping performance and are suitable for various industrial applications involving temporary or permanent magnetic attachment. The durable construction and varied colour options facilitate their use in engineering settings, where visual organisation and identification are crucial, such as in the assembly or prototyping of metallic components. Additionally, their robustness and reliability make them ideal for applications in manufacturing facilities, workshops, and laboratories, where consistent clamping power is essential.
Material Plastic
Pack Size 10
Colour Various
Type Magnet

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot