Franken GTL456009 Magnetic board Glassboard 600x450 Optical white

MPN
GTL456009
Brand
Franken
EAN-13
4016946710879
Order Code
18-9470
Country of Origin
China
  • Quickly find another product in this range by Length:

    60cm 100cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Franken GTL456009 is the Glassboard 600x450 Optical weiss, a durable and versatile magnetic board designed for professional environments. This product features a superior optical white glass surface that provides a smooth, easy-to-clean writing area, ideal for frequent use in engineering offices and meeting rooms. The strong magnetic backing allows for convenient attachment of notes and diagrams, facilitating seamless presentations and project planning. With precision-engineered dimensions of 600 mm by 450 mm, this glassboard is suitable for compact spaces where clarity and efficiency are required. Its robust construction and pristine surface make it particularly valuable in technical settings where precise visual communication is critical.
Type Magnetic board
Length 60cm

Reviews

Be the first to submit a review

Trustpilot