Foscam V8P Wi-Fi IP CCTV Camera 8 MP 4K Dual Band Motion Detection

MPN
V8P
Brand
Foscam
EAN-13
6954836023402
Order Code
09-1590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £130.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Foscam V8P Wi-Fi IP CCTV camera is a versatile device offering 3840 x 2160-pixel resolution for clear and detailed video surveillance. As a wireless network IP camera, it boasts easy connectivity and installation, making it ideal for both home and business security applications. Utilising advanced features like motion detection and night vision, this camera provides reliable monitoring round-the-clock.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 170mm
Dimensions (W x H x D) 66 x 99 x 170 mm
F-numbers F1.6
Focal Length 4mm
Height 99mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 346g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot