Foscam V5EP IP CCTV Camera Black 5MP PoE Motion Detection Weatherproof

MPN
V5EP (black)
Brand
Foscam
EAN-13
6954836065273
Order Code
09-1584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £96.89 £82.36
10+ £79.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Foscam's V5EP (black) is a LAN IP CCTV camera with a high resolution of 3072 x 1728p, offering clear and detailed video footage. This IP CCTV camera is ideal for home security or small business surveillance due to its reliable internet connectivity and advanced video quality. Versatile and efficient, the Foscam V5EP (black) serves well in both indoor and outdoor environments.
Type CCTV camera
IP Rating IP66
Resolution 3072 x 1728 p
Camera type Bullet camera
Colour Black
Depth 170mm
Dimensions (W x H x D) 66 x 66 x 170 mm
F-numbers 2.1
Focal Length 4mm
Height 66mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 82.3°
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 342g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot