Foscam fscx5w X5 Wi-Fi IP CCTV Camera 5MP 360° Pan/Tilt Night Vision

MPN
fscx5w
Brand
Foscam
EAN-13
6954836003480
Order Code
09-1571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Foscam's X5 fscx5w is a Wi-Fi IP CCTV camera with a 2592 x 1944 resolution. It features high-definition video surveillance suitable for home or office security. This network IP camera is ideal for both indoor and outdoor monitoring.
Type CCTV camera
Resolution 2592 x 1944 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 83mm
Dimensions (W x H x D) 76 x 114 x 83 mm
F-numbers F 2.4
Focal Length 3,6mm
Height 114mm
IR range (max.) 8m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 71°
Misc Attribute microSD card (up to 128 GB)
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 52°
Weight 206g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot