Foscam FNA108HE NVR 8-Channel 16TB PoE 8MP Motion Detection

MPN
FNA108HE
Brand
Foscam
EAN-13
6954836036259
Order Code
09-1568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £208.69 £177.39
10+ £172.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Foscam manufactures the FNA108HE, an 8-channel network video recorder. This Foscam FNA108HE network video recorder supports high-resolution video recording and remote access. It is ideal for home security and small business surveillance applications.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Colour Black
Depth 255mm
Dimensions (W x H x D) 238 x 50 x 255 mm
Height 50mm
Memory expansion up to 16TB
Signal standard IP
Weight 880g
Width 238mm

Reviews

Be the first to submit a review

Trustpilot