Foscam FNA108H 8-Channel NVR 16TB Support 8MP Video Motion Alerts

MPN
FNA108H
Brand
Foscam
EAN-13
6954836003756
Order Code
09-1567
Country of Origin
China

Discontinued


Foscam's FNA108H network video recorder supports up to eight channels for comprehensive surveillance. This device offers high-definition recording and remote access, making it ideal for home or business security. The Foscam FNA108H network video recorder ensures reliable and efficient monitoring.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Colour Black
Depth 255mm
Dimensions (W x H x D) 238 x 50 x 255 mm
Height 50mm
Memory expansion up to 16TB
Signal standard IP
Weight 780g
Width 238mm

Trustpilot