Foscam FN9108HE 8-Channel NVR 16TB Support PoE 5MP Motion Detection

MPN
FN9108HE
Brand
Foscam
EAN-13
6954836056820
Order Code
09-1562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £152.72 £129.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Foscam FN9108HE network video recorder supports up to eight channels for comprehensive surveillance. It features remote access and playback, making it ideal for security monitoring. This device is commonly used in both residential and commercial settings for enhanced video recording and storage capabilities.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Colour Black
Depth 255mm
Dimensions (W x H x D) 213 x 50 x 255 mm
Height 50mm
Memory expansion up to 16TB
Signal standard IP
Weight 845g
Width 213mm

Reviews

Be the first to submit a review

Trustpilot