Fortex SP1A Pneumatic Automatic Precision Glue Solder Paste Liquid Dispenser

MPN
SP1A
Brand
Fortex
Order Code
34-0858
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

The Fortex SP1A Pneumatic Automatic Precision Glue Solder Paste Liquid Dispenser is used for precise control of pneumatically dispensing of Liquids, Glues, Solder paste, etc.

The material pressure can be precisely adjusted with the integrated compressed air regulator and allows for precision dispensing of Solder paste and or adhesives. The unit has an adjustable time and vacuum suck back feature for easy and accurate dispensing.

What is included:
1x SP1A Dispenser controller
1x Air-in hose 6mm outer diameter
1x Foot pedal
1x Finger switch
5x Syringe dispensing needles
1x Syringe stand
1x 10cc syringe
1x 230V AC 50/60Hz mains IEC power cable


  • Screen Display shows exact dispensing time
  • 16 operating modes
  • Automatic dispensing time: 00.01s-99.99s
  • Dispensing interval: 0.1-9.9s (automatic timing function)
  • Manually Timed dispensing: Dispenses coating with linear consistency
  • Minimum dispensing volume: 0.0001ml
  • Dispensing volume can be set and controlled freely
  • Vacuum suck back suction function stops unnecessary dripping from the tip
  • Compact size to save working space
  • Compatible with most adhesives or fluids
  • Easy assembly and disassembly
  • Foot pedal and hand switch operating modes available
  • Fortex type SP1A

Note: A suitable Air Compressor (e.g. 91-9901) is also required for operation of the SP1A dispenser unit.
For connection to the output of a standard Air compressor output Euro connector, a Male Stud Push Fit 6mm OD Push in fitting and a Euro 1/4″ BSP Female Screwthread adapter is recommended.


Type Automatic Glue/Solder Past Dispenser
Dimensions 235 x 156 x 58mm
Input Air Pressure 10-100psi
Minimum Dispensing Volume 0.0001ml
Output Air Pressure 1-80psi
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot