Fortex Microtrak Positive Photoresist FR4 Single Sided 233.4 x 160mm - 1 Sheet

MPN
03-5144-1
Brand
Fortex
Order Code
34-1508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.47
5+ £6.12
10+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 127 in stockAdditional quantity lead time 4 weeks

233.4 x 160mm single-sided copper-clad fibreglass PCB laminate photo-etch board coated with a high resolution photo-resist.

Microtrak laminates consist of FR4 epoxy-glass laminate sheets, dip-coated with a positive working photo-resist. The photo-resist contains a dye that provides a good contrast against the copper and allows boards to be easily inspected at the developing stage. Boards are protected by a specially designed light-proof blue film which allows them to be guillotined without the risk of fracturing the photo-resist.


  • 233.4 x 160mm single-sided FR4 fibreglass laminate
  • Thickness 1.5mm
  • Copper thickness 35 micron
  • High resolution positive photo-resist
  • Supplied covered with blue light-proof film

Microtrack FR4 boards require a developer strength of 10 to 1. (Not 20 to 1 as with other products it replaces.)
Exposure time is typically 2.5 to 3.5 minutes.


Click here for processing instructions.


Number of Sides 1
Material Epoxy resin
Length 233.4mm
Width 160mm

Questions

*Question functionality currently disabled
Question by: Product code: 34-1508

Q. Good afternoon, I have been using the PCB board for some years now but recently have had lots of problems getting the process to work. I have renewed the ferric chloride, new UV bulbs, new glass on the UV box and relatively new developer. could you give me a step by step process with timings and mixture strength so I can check my procedure. thanks Tim Heyes HOF St peters Wigan

A. Hi Tim, thank you for your question. Please see the manufacturer's processing instructions.

Reviews

Be the first to submit a review

Trustpilot