ForgeFix TFHT6325 TechFast Hex Head Screw Sheet to Timber 6.3 x 25mm Pack 100

MPN
TFHT6325
Brand
ForgeFix
EAN-13
5028485100454
Order Code
96-0747
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix TechFast Hex Head Screws are designed specifically for fixing cladding and sheet metal to timber frame work. They have a Hex slash point head and are self-drilling for speedy insertion.

The screws have a rubber washer beneath the aluminium flange which expands under pressure and forms a permanent weather seal. They are zinc plated and have an 'Elementech' coating for superior corrosion resistance, which has been salt spray tested to 1,000 hours.

The TFHT6325 TechFast Hex Head Screws have the following specifications:

Size: 6.3 x 25mm.
Box quantity: 100.


Type Hex
Length 25mm
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot