ForgeFix TechFast Timber to Steel CSK/Wing Screw No.3 Tip 5.5 x 100mm Box 100

MPN
TFCUWWSD55100L
Brand
ForgeFix
EAN-13
5028485194477
Order Code
96-1293
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Forgefix TechFast Timber to Steel CSK/Wing Screws are used to join timber to steel frame buildings. The screws are fitted with breakaway wings that create a clearance hole to protect thread from engaging timber when drilling through. Breakaway wings will ream a hole, then break-off when they contact the metal surface to be drilled. The thread will then engage with metal. They have a TORX® compatible insert for a higher transmission of power. With improved countersinking from recessed ribs.

Fire and corrosion resistant. Complies with EU Safety, Health and Environmental requirements.

These Forgefix TechFast Timber to Steel CSK/Wing Screws have the following specification:

Size: 5.5 x 100mm
Clamping Thickness: 80mm
Effective Thread Length: 79mm
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling heavy gauge steel up to 5mm.


Type Torx
Thread Size No.3
Material Steel

Reviews

Be the first to submit a review

Trustpilot