ForgeFix TechFast Roofing Sheet to Steel Hex Screw No.5 Tip 5.5 x 40mm Box 100

MPN
TFHUWSD5540H
Brand
ForgeFix
EAN-13
5028485194958
Order Code
96-1286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Forgefix TechFast Roofing Sheet to Steel Hex Light Duty Screws are used for joining metal roofing panels to steel frame buildings. The screws are fire resistant and corrosion resistant. Protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

Supplied without washer.

These Forgefix TechFast Roofing Sheet to Steel Screws have the following specification:

Size: 5.5 x 40mm
Effective Thread Length: 21mm
Head Type: 8mm Hex
Pack Size: 100
Drill Tip: No.5

No.5 drill tip for self-drilling in heavy gauge steel up to 12.5mm.


Type Hex
Thread Size No.5
Material Steel

Reviews

Be the first to submit a review

Trustpilot