ForgeFix TechFast Roofing Sheet to Steel Hex Screw No.3 Tip 5.5 x 25mm Box 100

MPN
TFHUWSD5525L
Brand
ForgeFix
EAN-13
5028485194873
Order Code
96-1276
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Forgefix TechFast Roofing Sheet to Steel Hex Light Duty Screws are used for joining metal roofing panels to steel frame buildings. The screws are fire resistant and corrosion resistant. Protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

Supplied without washer.

These Forgefix TechFast Roofing Sheet to Steel Screws have the following specification:

Size: 5.5 x 25mm
Effective Thread Length: 11mm
Head Type: 8mm Hex
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in heavy gauge steel up to 5mm.


Type Hex
Thread Size No.3
Length 25mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot