ForgeFix TechFast Roofing Screw Timber - Steel Light Section 5.5 x 50mm Pack 100

MPN
TFCL5550
Brand
ForgeFix
EAN-13
5028485100508
Order Code
96-1021
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix TechFast Roofing Screws are designed for use in joining timber to steel and for light section purlins. They have a Torx compatible, countersunk head to sit flush to the surface. The self-drilling point enables speedy insertion, and the wings create a clearance hole in the timber to eliminate the chance of 'jacking' when fixing.

The screws are zinc plated and have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

These light section roofing screws are suitable for fixing timber to steel thicknesses of 1.5mm to 4mm. Each pack is supplied with a free Torx compatible bit.

The TFCL5550 TechFast Roofing Screws have the following specifications:

Size: 5.5 x 50mm.
Pack quantity: 100.


Type Torx
Material Steel

Reviews

Be the first to submit a review

Trustpilot