ForgeFix TechFast Roof Sheet to Steel Hex Screw&Washer No.3 Tip 5.5x100mm Box100

MPN
TFHW16SD55100L
Brand
ForgeFix
EAN-13
5028485195597
Order Code
96-1222
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Forgefix TechFast Roofing Sheets to Steel Hex Screws are used for joining metal roofing panels to steel frame buildings. The screws are fire resistant and corrosion resistant. Protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Roofing Sheets to Steel Hex Screws have the following specification:

Size: 5.5 x 100mm
Effective Thread Length: 83mm
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in heavy gauge steel up to 5mm.


Type Hex
Thread Size No.3
Material Steel

Reviews

Be the first to submit a review

Trustpilot