ForgeFix TechFast Hex Head Stitching Screw Self-Drill 6.3 x 22mm Pack 100

MPN
TFHS6322
Brand
ForgeFix
EAN-13
5028485100577
Order Code
96-1206
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £12.48 £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Forgefix Hex Head Stitching Screws are designed specifically for joining cladding sheets together. They have a Hex head and a self-drilling point which enables speedy insertion. The rubber washer beneath the aluminium flange expands under pressure to form a permanent weather seal.

The screws are zinc plated and have an 'Elementech' coating for superior corrosion resistance, which is spray tested to 1,000 hours. They can join up to 3 sheets of 0.7mm thickness.

Specifications:
Size: 6.3 x 22mm.
Pack quantity: 100.


Type Hex
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot