ForgeFix TechFast Hex Head Roof Screw Self-Drill Heavy Section 5.5x51mm Pack 100

MPN
TFHH5551
Brand
ForgeFix
EAN-13
5028485100423
Order Code
96-1007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix TechFast Hex Head Roofing Screws are designed for fixing cladding and sheet steel to heavy section steel purlins of between 6.0mm and 12.5mm.

The screws have a hex head, are self-drilling and have a rubber washer which expands under pressure to form a permanent weather seal. They are zinc plated and have an 'Elementech' coating for superior corrosion resistance, which has been salt spray tested to 1,000 hours.

The TFHH5551 TechFast Hex Head Roofing Screws have the following specifications:

Size: 5.5 x 51mm.
Pack quantity: 100.


Type Hex
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot