ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mmWasher 5.5x105mm 100

MPN
TFHW19CPSD55105H
Brand
ForgeFix
EAN-13
5028485195993
Order Code
96-1257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.92 £21.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockNo longer stocked


Forgefix TechFast Composite Panels to Steel Hex Screws with 19mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 19mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 105mm
Insulation Thickness: 32-70mm
Pack Size: 100
Drill Tip: No.5

No.5 drill tip for self-drilling in heavy gauge steel up to 12.5mm.


Type Screw

Reviews

Be the first to submit a review

Trustpilot