ForgeFix TechFast Composite Panel - Steel Hex Screw No5 16mmWasher 5.5x105mm 100

Order Code:

96-1253

Brand: ForgeFix MPN: TFHW16CPSD55105H EAN-13: 5028485195153

Discontinued


ForgeFix TechFast Composite Panels to Steel Hex Screws with 16mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 105mm
Insulation Thickness: 32-70mm
Pack Size: 100
Drill Tip: No.5

No.5 drill tip for self-drilling in heavy gauge steel up to 12.5mm.


Type Screw

Trustpilot