ForgeFix TechFast Cill Screw Bugle Head TORX® Compatible 4.2 x 55mm Box 500

Order Code:

96-1198

Brand: ForgeFix MPN: WSBTSD4255 EAN-13: 5028485196785
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These ForgeFix TechFast Cill Screws are suitable for fastening window/door cills to metal reinforced PVCu. They have a bugle head with a TORX® compatible recess and feature a No.2 drill tip for self-drilling into steel up to 3mm.

The screws are fire resistant and are protected by 'Elementech' corrosion resistant coating, which has been salt spray tested to 1000 hours. They comply with EU safety, health and environmental requirements.

TX20 TORX® compatible impact bit included.

Size: 4.2 x 55mm
Bit Supplied: TX20
Pack: Box of 500


Type Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot