ForgeFix TechFast Baypole Screw Wafer Head TORX® Compatible 4.8 x 50mm Box 100

MPN
WSWTSD4850
Brand
ForgeFix
EAN-13
5028485196808
Order Code
96-1189
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

ForgeFix TechFast Window Baypole screws are self-drilling screws which are suitable for joining bay window and other metal reinforced PVCu sections. They have a wafer head with TORX® compatible recess. Their No.3 drill tip allows self-drilling into steel up to 4mm.

These screws are fire resistant and are protected by 'Elementech' corrosion resistant coating, which has been salt spray tested to 1000 hours. They comply with EU safety, health and environmental requirements.

TX25 impact bit included.

Size: 4.8 x 50mm
Pack: Box of 100


Type Screw

Reviews

Be the first to submit a review

Trustpilot