ForgeFix SPETF250G Spectre™ TimberFix Screw 6.3 x 250mm (Box 50)

MPN
SPETF250G
Brand
ForgeFix
EAN-13
5028485216063
Order Code
96-1177
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

ForgeFix Spectre™ TimberFix are advanced Timber Fixing Screws that are widely used in exterior timber, fencing and landscaping applications.

The screws have a multi-layer green Ruspert® coating, which is salt spray tested to 1000 hours. They are also surface hardened for extra durability.

The screws have an 8mm Hex Flange Head and feature a reamer to prevent jacking. Other features include a Quickstart Type 17 slash point, synthetic lubrication and under head ribs for a secure fix.

Specification:

Size: 6.3 x 250mm.
Pack Quantity: Box of 50.


Type Hex

Reviews

Be the first to submit a review

Trustpilot