ForgeFix SPE6200Y Spectre™ PZ Compatible Wood Screw CSK ZYP 6.0 x 200mm Box 100

MPN
SPE6200Y
Brand
ForgeFix
EAN-13
5028485243496
Order Code
68-6111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.26 £29.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Spectre™ by Forgefix, incorporates a long list of advanced screw features, often only found in premium screws, into what we've named advanced multi-purpose wood screws.

They feature a countersunk, pozidrive compatible, recessed head. Fully threaded, up to 50mm, with a sawtooth thread, to prevent splitting, and reamer to prevent jacking (50mm and above). They are also surface hardened with a quick start type 17 slash point.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. Zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes, but with the addition of a yellow dye. It offers an aesthetically pleasing finish.

CE approved for use in load-bearing timber construction.


Type Wood Screws
Drive Type Pozidriv
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot